345-030-520-507

Heilind Number:EDA345-030-520-507
Manufacturer:EDAC
Manufacturer Number:345-030-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-507

Detailed Description

Enhance your connectivity with this efficient Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With two rows of 30 positions each, it offers ample room for secure connections. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's well-suited for various environments. Its straight mount orientation simplifies installation, while the vibrant green color adds a sleek touch to your setup. Upgrade your electronic projects with this high-quality connector.