345-030-520-508

Heilind Number:EDA345-030-520-508
Manufacturer:EDAC
Manufacturer Number:345-030-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector boasts a vibrant Green color and features a two-row layout with 30 positions, ensuring seamless connectivity for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB setup with this essential connector, a must-have for any electronic project.