345-030-520-512

Heilind Number:EDA345-030-520-512
Manufacturer:EDAC
Manufacturer Number:345-030-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-512

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 30 positions across 2 rows, ensuring seamless connectivity. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Its straight mount orientation makes installation a breeze. Elevate your connectivity game with this essential component.