345-030-520-578

Heilind Number:EDA345-030-520-578
Manufacturer:EDAC
Manufacturer Number:345-030-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-578

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration. With 30 positions available across two rows, it offers ample space for secure and efficient connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and snug fitting on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance even in harsh environments. Perfect for a variety of applications, this connector is a must-have for your electronic projects.