345-030-520-588

Heilind Number:EDA345-030-520-588
Manufacturer:EDAC
Manufacturer Number:345-030-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Connector. Designed for seamless integration, this connector features 30 positions across two rows, providing ample space for efficient data transmission. Engineered with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With copper alloy contacts, it offers reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs. Elevate your PCB design with this essential component, perfect for high-performance systems.