345-030-520-604

Heilind Number:EDA345-030-520-604
Manufacturer:EDAC
Manufacturer Number:345-030-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-604

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 30 positions and a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and consumer electronics. Upgrade your setup with this straight mount orientation connector, ideal for card edge connections. Trust in its quality and performance for all your electronic projects.