345-030-520-608

Heilind Number:EDA345-030-520-608
Manufacturer:EDAC
Manufacturer Number:345-030-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-608

Detailed Description

Enhance your circuit board connections with this high-performance PCB connector. Designed for seamless integration, it features a single row of 30 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh industrial environments. With a contact material of Copper Alloy and a pitch of .1 inches, connectivity is optimized for precision. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your connectivity with this essential component.