345-030-520-612

Heilind Number:EDA345-030-520-612
Manufacturer:EDAC
Manufacturer Number:345-030-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-612

Detailed Description

Enhance your PCB connectivity with this high-performing Green Board To Board Card Edge Connector. Engineered for durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at 3A. With a single row layout and a pitch of .1 inch, it offers seamless integration on your board. Boasting 30 positions, it facilitates multiple connections with ease. Designed for straight mount orientation, it fits effortlessly into your setup. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in varied environments. Stay ahead in your electronic projects with this essential connector.