345-030-520-658

Heilind Number:EDA345-030-520-658
Manufacturer:EDAC
Manufacturer Number:345-030-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-658

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for efficiency and durability, this connector features 30 positions in a single row, allowing seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Trust in our connector for seamless and secure electronic connections.