345-030-520-803

Heilind Number:EDA345-030-520-803
Manufacturer:EDAC
Manufacturer Number:345-030-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 30 positions spread across two rows, ensuring optimal functionality. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in challenging environments. With a contact material of Copper Alloy, you can count on efficient and stable connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, a perfect choice for professionals and DIY enthusiasts alike.