345-030-520-808

Heilind Number:EDA345-030-520-808
Manufacturer:EDAC
Manufacturer Number:345-030-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-808

Detailed Description

Enhance connectivity in your electronic projects with this dual-row board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contact material guarantees reliable performance, with 30 positions available for seamless connections. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this straight-mount connector for efficient and secure linking of electronic components.