345-030-520-858

Heilind Number:EDA345-030-520-858
Manufacturer:EDAC
Manufacturer Number:345-030-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-520-858

Detailed Description

Enhance your PCB connections with this high-performance Green Board-to-Board Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it offers reliable durability for a wide range of applications. With 30 positions spread across two rows, this connector ensures seamless connectivity on your circuit board. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout, while the straight mount orientation simplifies assembly. Upgrade your electronic projects with this essential component.