345-030-521-102

Heilind Number:EDA345-030-521-102
Manufacturer:EDAC
Manufacturer Number:345-030-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-102

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions arranged in a single row, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a low 3A amperage and a pitch of .1 inch, it offers optimal power and signal transfer. The straight mount orientation and .2 inch row spacing provide easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your connectivity with this essential component for your electronic projects.