345-030-521-103

Heilind Number:EDA345-030-521-103
Manufacturer:EDAC
Manufacturer Number:345-030-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-103

Detailed Description

Enhance connectivity in your electronic devices with this versatile Green Card Edge Connector. Engineered for optimal performance, it features a single row design with 30 positions and a compact pitch of .1 inches, ensuring efficient signal transmission. The rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability in various operating environments, from -40 to 105 °C. With straightforward straight mount orientation, it's easy to install on PCBs for seamless board-to-board connections. Upgrade your systems with this essential connector for enhanced functionality and performance.