345-030-521-104

Heilind Number:EDA345-030-521-104
Manufacturer:EDAC
Manufacturer Number:345-030-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-104

Detailed Description

Enhance connectivity in your electronic designs with this Board To Board PCB Connector. Featuring a single row design with 30 positions, it ensures efficient data transfer between PCBs. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering durability and safety. Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suited for a variety of environments. Choose this connector for high-performance, green-colored connectivity solutions.