345-030-521-107

Heilind Number:EDA345-030-521-107
Manufacturer:EDAC
Manufacturer Number:345-030-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 30-position layout with a single row configuration, offering seamless integration for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity. Operating smoothly in a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation and precise row spacing of .2 inch for a secure and efficient connection every time. Elevate your PCB assembly with this essential component.