345-030-521-112

Heilind Number:EDA345-030-521-112
Manufacturer:EDAC
Manufacturer Number:345-030-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 30 positions in a single row with a compact pitch of .1 inch, ideal for space-saving layouts. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Trust in this connector for robust and secure connections in your electronic projects.