345-030-521-188

Heilind Number:EDA345-030-521-188
Manufacturer:EDAC
Manufacturer Number:345-030-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-188

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a single-row layout with 30 positions for efficient signal transmission. The contact material, made of durable copper alloy, ensures reliable and stable connectivity. With a compact pitch and row spacing of .1 and .2 inches respectively, this connector is perfect for tight assembly requirements. Its straight mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connecting capabilities with this essential component.