345-030-521-203

Heilind Number:EDA345-030-521-203
Manufacturer:EDAC
Manufacturer Number:345-030-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-203

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. With a compact form factor and two rows of 30 positions, this connector offers high-density connectivity for your devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in harsh environments. Engineered with copper alloy contacts and a pitch of .1 inch, it guarantees secure and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setups with this versatile connector, ideal for demanding industrial and commercial projects.