345-030-521-207

Heilind Number:EDA345-030-521-207
Manufacturer:EDAC
Manufacturer Number:345-030-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-207

Detailed Description

Enhance your PCB connections with this high-performance, two-row board-to-board connector. With 30 positions and a pitch of .1 inches, it offers seamless integration for your electronic projects. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Featuring copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Whether you're a professional or hobbyist, this green-colored connector is a must-have in your toolkit. Elevate your connectivity experience with this essential component.