345-030-521-208

Heilind Number:EDA345-030-521-208
Manufacturer:EDAC
Manufacturer Number:345-030-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-208

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Board To Board PCB Connector. Designed for efficiency and reliability, this connector features 30 positions with a dual-row layout, ensuring seamless communication between PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and optimal performance. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB connections with this essential component.