345-030-521-212

Heilind Number:EDA345-030-521-212
Manufacturer:EDAC
Manufacturer Number:345-030-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-212

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of thirty positions, it offers ample connectivity for your PCB projects. The copper alloy contact material provides efficient conductivity, while the .1 inch pitch and .2 inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any project requiring secure and high-speed data transmission. Upgrade your setup with this essential component that guarantees optimal connectivity and functionality.