345-030-521-258

Heilind Number:EDA345-030-521-258
Manufacturer:EDAC
Manufacturer Number:345-030-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-258

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector, featuring a straight mount orientation for seamless integration. With two rows and a pitch of .1 inch, it offers 30 positions for efficient linking. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for a variety of applications. Upgrade your connectivity with this essential component.