345-030-521-403

Heilind Number:EDA345-030-521-403
Manufacturer:EDAC
Manufacturer Number:345-030-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-403

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration in printed circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With 30 positions and a compact .1-inch pitch, it offers efficient signal transmission while conserving valuable board space. The straight mount orientation facilitates easy installation, while the copper alloy contacts guarantee stable and low-resistance connections. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Upgrade your PCB assemblies with this essential component for optimal performance and longevity.