345-030-521-404

Heilind Number:EDA345-030-521-404
Manufacturer:EDAC
Manufacturer Number:345-030-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-404

Detailed Description

Enhance connectivity in your electronic projects with our 30-position Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. Each contact is made of quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various environments. Whether you're a hobbyist or a professional, this straight-mount connector is a versatile and essential component for your electronic assembly needs. Elevate your connectivity game with this high-quality connector.