345-030-521-407

Heilind Number:EDA345-030-521-407
Manufacturer:EDAC
Manufacturer Number:345-030-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-407

Detailed Description

Upgrade your PCB connections with our efficient Board To Board PCB Connector. Designed for optimal performance, this connector features 30 positions in a single row, ensuring seamless communication between boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a straight mount orientation and a pitch of .1 inches, installation is quick and easy. Crafted with copper alloy contacts and operating in a temperature range of -40 to 105°C, this connector ensures stable power delivery at all times. Whether for industrial or commercial use, trust in this green-colored connector for secure and efficient board-to-board connections.