345-030-521-408

Heilind Number:EDA345-030-521-408
Manufacturer:EDAC
Manufacturer Number:345-030-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-408

Detailed Description

Enhance your electronic connections with our high-performance Green Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various operating environments. With a single row design, Copper Alloy contacts, and a pitch of .1 inches, it offers seamless connectivity for your PCB projects. Boasting 30 positions and straight mount orientation, it's perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today with this essential component.