345-030-521-412

Heilind Number:EDA345-030-521-412
Manufacturer:EDAC
Manufacturer Number:345-030-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-412

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, allowing for secure attachment. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, you can rely on excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity with this reliable and efficient solution.