345-030-521-458

Heilind Number:EDA345-030-521-458
Manufacturer:EDAC
Manufacturer Number:345-030-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-458

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 30 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures durable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Designed for straight mount orientation, it guarantees easy installation. Elevate your electronic projects with this green-colored connector, a must-have in any professional setting.