345-030-521-478

Heilind Number:EDA345-030-521-478
Manufacturer:EDAC
Manufacturer Number:345-030-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 30 positions for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. Featuring Copper Alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for streamlined and dependable performance.