345-030-521-488

Heilind Number:EDA345-030-521-488
Manufacturer:EDAC
Manufacturer Number:345-030-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-488

Detailed Description

Enhance your PCB connectivity with our high-performance 30-position card edge connector. Designed for seamless integration, this connector features a single row layout with a compact .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments, with a wide operating temperature range from -40 to 105°C. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Perfect for a variety of applications, this green connector is a must-have for any professional setup. Elevate your connectivity experience with this essential component.