345-030-521-503

Heilind Number:EDA345-030-521-503
Manufacturer:EDAC
Manufacturer Number:345-030-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring two rows of 30 positions each, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable and efficient performance, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it's perfect for various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications where performance is key. Elevate your connectivity game with this essential component.