345-030-521-504

Heilind Number:EDA345-030-521-504
Manufacturer:EDAC
Manufacturer Number:345-030-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-504

Detailed Description

Enhance your PCB connectivity with our high-performance 30-position board-to-board connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring reliable power transfer at an amperage of 3A. With a compact pitch of .1 inch and a row spacing of .2 inch, it offers efficient signal transmission in a space-saving form factor. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for secure and stable connections between your circuit boards.