345-030-521-512

Heilind Number:EDA345-030-521-512
Manufacturer:EDAC
Manufacturer Number:345-030-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission with a low amperage of 3 A. Its copper alloy contact material guarantees optimal conductivity, while the two rows and 30 positions allow for versatile connectivity options. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mounting on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this straight-mount Card Edge Connector for seamless and efficient circuit connections.