345-030-521-558

Heilind Number:EDA345-030-521-558
Manufacturer:EDAC
Manufacturer Number:345-030-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-558

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers seamless connectivity for up to 30 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in varying conditions. Elevate your electronic assemblies with this essential component.