345-030-521-578

Heilind Number:EDA345-030-521-578
Manufacturer:EDAC
Manufacturer Number:345-030-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-578

Detailed Description

Efficiently connect printed circuit boards with our 30-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features dual rows for enhanced connectivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your PCB connections with this high-performance connector.