345-030-521-602

Heilind Number:EDA345-030-521-602
Manufacturer:EDAC
Manufacturer Number:345-030-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 30 positions in a single row with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.