345-030-521-604

Heilind Number:EDA345-030-521-604
Manufacturer:EDAC
Manufacturer Number:345-030-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-604

Detailed Description

Enhance connectivity in your electronic projects with this Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row with 30 positions, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Each contact point is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while an amperage rating of 3A supports optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.