345-030-521-607

Heilind Number:EDA345-030-521-607
Manufacturer:EDAC
Manufacturer Number:345-030-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-607

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 30 positions in a single row, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your PCB assembly with this versatile and dependable connector.