345-030-521-612

Heilind Number:EDA345-030-521-612
Manufacturer:EDAC
Manufacturer Number:345-030-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-612

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. With a sleek green exterior and a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees optimal performance in any setting. Featuring 30 positions and a contact material of Copper Alloy, it ensures secure and efficient power delivery. The .1-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity game with this essential component.