345-030-521-678

Heilind Number:EDA345-030-521-678
Manufacturer:EDAC
Manufacturer Number:345-030-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-678

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring 30 positions in a single row, this connector is designed for seamless integration, ensuring reliable and efficient performance. The green UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.