345-030-521-688

Heilind Number:EDA345-030-521-688
Manufacturer:EDAC
Manufacturer Number:345-030-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-688

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 30 positions in a single row, facilitating efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal functionality.