345-030-521-802

Heilind Number:EDA345-030-521-802
Manufacturer:EDAC
Manufacturer Number:345-030-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 30 positions spread across two rows, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its straight mount orientation further simplifies installation, making it an essential component for your PCB assembly projects. Upgrade your connectivity solutions with this top-quality connector.