345-030-521-803

Heilind Number:EDA345-030-521-803
Manufacturer:EDAC
Manufacturer Number:345-030-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-803

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board PCB Connector. Designed for seamless integration, it features a sleek green exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and thirty positions, it offers ample space for intricate circuitry. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your setup with this essential component, perfect for a wide range of applications in electronics and beyond.