345-030-521-804

Heilind Number:EDA345-030-521-804
Manufacturer:EDAC
Manufacturer Number:345-030-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Boasting a sleek green hue, it offers a stylish touch to your assembly while ensuring seamless data transmission. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it provides efficient power delivery and signal integrity. The 30-position design allows for versatile connectivity options, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its performance to streamline your PCB connections with ease.