345-030-521-858

Heilind Number:EDA345-030-521-858
Manufacturer:EDAC
Manufacturer Number:345-030-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-858

Detailed Description

Enhance your circuitry connections with this high-performance 30-position PCB connector, perfect for seamless board-to-board integration. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. Designed for easy installation, its straight mount orientation and 0.1-inch pitch ensure a snug fit on your PCB. With an operating temperature range of -40 to 105°C, it offers reliability in diverse environments. Its 2-row configuration and 0.2-inch row spacing provide efficient connectivity, making it a must-have in your electronic components arsenal. Elevate your connectivity game with this top-of-the-line connector.