345-030-521-878

Heilind Number:EDA345-030-521-878
Manufacturer:EDAC
Manufacturer Number:345-030-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission. With two rows of 30 copper alloy contacts, it offers seamless data transfer at a pitch of .1 inches. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees durability in any environment. Elevate your electronic designs with this essential component.