345-030-521-888

Heilind Number:EDA345-030-521-888
Manufacturer:EDAC
Manufacturer Number:345-030-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-521-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features two rows of 30 positions each, ensuring seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees exceptional safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Crafted with copper alloy contacts, it provides superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. The straight mount orientation allows for easy installation. Upgrade your connectivity solutions with this essential component.