345-030-523-101

Heilind Number:EDA345-030-523-101
Manufacturer:EDAC
Manufacturer Number:345-030-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 30 positions in a single row, it facilitates seamless data transfer between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable and safe operation, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient power transmission at a low amperage of 3A. Its straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.