345-030-523-108

Heilind Number:EDA345-030-523-108
Manufacturer:EDAC
Manufacturer Number:345-030-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Expertly designed for seamless integration, it features 30 positions and a single row layout with a narrow pitch of 0.1 inches, perfect for tight spacing requirements. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures lasting performance even in challenging environments. With a straight mount orientation and a row spacing of 0.2 inches, installation is quick and easy. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly process with this essential component, offering both quality and reliability.